Christmas Opening Hours and Delivery Dates here

Netter Vibration NTK 15 x Pneumatic Linear Vibrator

Order Code:

63-5089

Brand: Netter Vibration MPN: 03315000 EAN-13: 4016138473339
Qty Unit Price (Ex VAT)
1+ £300.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 13/01/2026

The NTK 15 x is a linear pneumatic vibrator that is especially suitable for conveying, compacting and loosening bulk material. The unit uses a freely vibrating, self reversing piston to produce a sinusoidal oscillation and the vibrator starts and stops without delay in any installed position. The frequency may be continuously adjusted by regulation of the air supply and throttling the exhaust air adjusts the amplitude. There are a variety of mounting options such as attaching the housing or the piston to a vibrating mass and additional weights are available that can be used to alter the frequency and amplitude in many different ways.


  • Operating pressure 2 to 6 bar
  • Nominal frequency 1745 to 2544 min-1
  • Centrifugal force range 49 to 104N
  • Linear vibration
  • Low noise levels
  • Aluminium housing
  • Drive medium compressed air or nitrogen, preferably with oil or mist

Note: A directional control valve is required for operation (not supplied).

Centrifugal Force max. 104N
Nominal Frequency max. 2544min-1
Operating Pressure 2 to 6 barbar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot