Christmas Opening Hours and Delivery Dates here
Netter Vibration 03104010 NEA 50120 Electric Vibrator 230V 1185N 0.17kW

Image Representative of Range

Netter Vibration 03104010 NEA 50120 Electric Vibrator 230V 1185N 0.17kW

Order Code:

12-5111

Brand: Netter Vibration MPN: 03104010 EAN-13: 4016138380705
Qty Unit Price (Ex VAT)
1+ £373.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 15/01/2026

The Netter Vibration NEA 50120 electric vibrator operates at 230 V with a speed of 3000 U/min and a force of 1185 N. This device is ideal for automation and drive technology applications, providing reliable vibration for material handling and processing. Its compact design with dimensions A 207xB 143xC 165xD 65xE 140xF 25xG 13xH 86 Mmm makes it suitable for various industrial settings
Type Electric vibrator
Supply Voltage 230V AC
Power Rating 0.17kW
Current Rating 0.75A
RPM 3000 U/min
Dimensions (A) 209 x (B) 154,5 x (C) 164 x (D) 65 x (E) 140 x (F) 25 x (G) 13 x (H) 96 x (I) 45 x (L) 100 x (M) 128 x (N) 117mm
Centrifugal force 1185N
Dim (A) 209 x (B) 154,5 x (C) 164 x (D) 65 x (E) 140 x (F) 25 x (G) 13 x (H) 96 x (I) 45 x (L) 100 x (M) 128 x (N) 117
Misc Attribute NEA 50120
Operating temperature (min.) -20°C
Operating Torque 2.4 cm/kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot