Christmas Opening Hours and Delivery Dates here
National Semiconductor LM2990T-12 Voltage Regulator -1.5A TO220

National Semiconductor LM2990T-12 Voltage Regulator -1.5A TO220

Order Code:

47-3484

Brand: National Semiconductor MPN: LM2990T-12

Discontinued


LDO negative voltage regulator from National Semiconductor .


  • Three-terminal regulator
  • Low dropout voltage of 0.6V
  • Low quiescent current
  • Output voltage -12V
  • Output current 1.5A
  • Voltage accuracy 5%
  • Supplyvoltage -26V to 0.3V
  • TO-220 case
Dropout Voltage 0.6V
OFF Quiescent Current 9µA
Output Current 1.8A
Output Voltage -12V
Package TO-220
Temperature Range -40 to +125°C

You may also like


Trustpilot