National Geographic 9060000 4-in-1 Solar Charger, Torch And Panel Light

Order Code:

49-0238

Brand: National Geographic MPN: 9060000 EAN-13: 4007922201726
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This 4-in-1 solar charger from National Geographic is a practical gadget for anybody who spends time in the outdoors. It offers 11 adapters to charge USB-powered devices and multiple mobile phones (listed below). Added features include an LED torch with SOS function and a panel light with two brightness settings.

The solar charger runs on a 3.7V, 2000mAh, Li-Ion battery. Its tough aluminium casing offers durability and a convenient clip means the solar charger can be attached to a rucksack to charge in the sun while you hike.

11 adapters including: micro USB, mini USB, female USB, Samsung, iPod/iPhone, Sony-Ericsson, Siemens, Sony PSP, LG Chocolate and 2x Nokia.


  • Practical solar charger with backpack clip
  • 11 charger adapters including USB and mobile phone
  • In-built torch and panel light
  • Dimensions: (L x W x H) 115 x 66 x 9mm
  • Energy storage: Li-Ion battery, 3.7V, 2000mAh
  • Number of charging bays: 1
  • Output power: 500 & 1000mA
  • Output voltage: 5V
  • Power (solar cells): 0.55W, 90mA (polykristalline silizium)
  • Short circuit and voltage spike protection
  • Deep discharge protection
  • LED status
  • USB out, micro USB in
  • Aluminium housing
  • Manufacturer's part 9060000

Trustpilot