Christmas Opening Hours and Delivery Dates here

National Geographic 9055000 Solar Charger 5,5 V, 90 mA (Polykristalline Silizium

Order Code:

49-0237

Brand: National Geographic MPN: 9055000 EAN-13: 4007922000909
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This solar charger 5.5V, 90mA from National Geographic features a powerful 2000mAh Li-Ion battery. Includes charging adaptors for most mobile phones and acts an ideal travel companion courtesy of its light weight and compact size.

Charging a mobile phone for 1 to 2 hours can provide about 30 to 60 minutes of talk time or 20 to 60 hours of standby (standby), depending on the mobile phone. Compatible with the following: Micro-USB, Mini-USB, Female USB, Samsung, iPod/iPhone, Sony-Ericsson, Siemens, Sony PSP, LG Chocolate and Nokia (2x).

Included in the delivery: loader, adaptor, USB cable and user's guide.


  • Dimensions: (L x W x H) 115 x 66 x 9mm
  • Number of charging bays: 1
  • Power (solar cell) 5.5V, 90mA (polycrystalline silicon)
  • Charging channels/hopper 1
  • Energy storage Li-ion battery 3.7V, 2000mAh
  • Internal rechargeable battery with 2000mAh
  • Two-circuit protection system
  • Includes adaptor
  • Manufacturer's part 9055000
Type Solar charger
Depth 9mm
Height 115mm
Width 66mm

Questions

*Question functionality currently disabled
Friday, January 15, 2016 | Question by: Rapid Customer | Product code: 49-0237
Q. How much does it weigh?
A. Hi Bob, thank you for your question. These are approximately 180g in weight.

Trustpilot