Christmas Opening Hours and Delivery Dates here

Myrra 48022 3W 5V AC-DC Power Supply Single Output

Order Code:

88-5424

Brand: Myrra MPN: 48022

Discontinued


A 3W, 5V DC power supply from the 48000 series of single output power supplies. The PSUs have a universal AC/DC input range and come in a compact, encapsulated PCB mounting package with the same footprint as the EE20 transformer, allowing you to upgrade your applications without having to redesign your PCBs.

The PSU is primary side regulated and features a very low standby consumption (< 0.15W) and better energy efficiency that meets the requirements of Energy Star and EC Code of Conduct.
  • PCB Mounting
  • Safety IEC, UL/CUL, CE, VDE, ENEC Mark
  • Emissions conform to EN and FCC
  • Rated to UL 94-V0
Output Power Max 3W
Output Voltage 5V
Output Current 600mA
Dimensions 25 x 25 x 16mm
Efficiency 65%
Input Voltage 85 to 265V

Trustpilot