Murr Elektronik 85462 DIN Rail Buffer Expansion Module 24VDC 3A

Order Code:

63-0440

Brand: Murr Elektronik MPN: 85462 EAN-13: 4048879079792

Discontinued


The Murr Elektronik 85462 is a DIN Rail Ultra Buffer Module from the MB Cap Series. The module is maintenance free capacitor based, with SFB technology (Selective Fuse Breaking). Systems can therefore also run in unstable networks or, in the event of longer failures, are correctly shut down after all relevant process data is saved.

The buffer module also acts as a power storage device for peak loads and for tripping fuses. For function monitoring, an active switching output and a control lamp are used. With the integrated diode, loads can be divided into buffered and unbuffered loads. The buffer time is thus extended and the buffered loads are protected against errors in the internal network.


  • Bridges 80% of all network failures
  • Output voltage: 0 to 24V DC
  • Output current: max 3A
  • Unlimited buffer time
  • 2 signalling contacts
  • Maintenance free
  • Buffered and unbuffered load possible
  • Plug-in terminals, wiring can be changed during operation
  • Unlimited parallel shift ability
  • Manufacturer's part: Murr Elektronik 85462
Output Voltage 0 - 26.4V
Output Current 3A
Number of Outputs 1
Input Voltage 0 - 26.4V

Trustpilot