Christmas Opening Hours and Delivery Dates here
Murr Elektronik 85002 EVOLUTION DIN Rail Power Supply 24VDC 20A 480W 3 Phase

Murr Elektronik 85002 EVOLUTION DIN Rail Power Supply 24VDC 20A 480W 3 Phase

Order Code:

63-0427

Brand: Murr Elektronik MPN: 85002 EAN-13: 4048879000093

Discontinued


The Murr Elektronik 85002 is a 3-phase Evolution Din Rail Power Supply rated at 24V DC, 20A 420W output. The 85002 is compact, powerful, efficient and extremely reliable in a large number of applications. The power supply unit continuously runs a 2-phase operation so it is always prepared if one phase fails.

The power supply is fitted with Power Boost, provide 50% additional power for up to 4 seconds. This makes it possible to start up motors or handle high capacitive loads.

Applications: Ideal in fuse distribution cabinets that often work with only two phases.


  • Input voltage range: 324 to 572 V AC, 480 to 745V DC
  • 3 phase
  • Output: 24V DC, 20A 420W
  • Switched Mode
  • Termination type: Screw terminals
  • Alarm contact
  • Continuous 2-phase operation
  • UL approved
  • GL approved
  • Class B interference class
  • Manufacturer's part: Murr Elektronik 85002
Output Voltage 24V
Output Current 20A
Number of Outputs 1
Input Voltage 324 - 572 ACV

Trustpilot