Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Murata NTE1209MC 12V In 9V Out Isolated 1W Single Output SM DC/DC Converter

Murata NTE1209MC 12V In 9V Out Isolated 1W Single Output SM DC/DC Converter

Order Code:  

59-2505

  Copy to clipboard
Brand: Murata PS  Copy to clipboard MPN: NTE1209MC  Copy to clipboard
 Report an error

Discontinued

This isolated 1W single output SM DC/DC converter from Murata Power Solutions has a nominal input voltage of 12V and an output voltage of 9V. This converter can be used to match power supplies to device voltage requirements. The NTE1209MC is ideally suited for all applications where high volume production is envisaged.
  • Connection: SMD
  • Height: 5.85mm
  • Length: 12.7mm
  • Width: 7.7mm
  • Efficiency (max.): 73%
  • Max. input voltage: 13.2V DC
  • Max. output current: 111mA
  • Min. input voltage: 10.8V DC
  • No. of outputs: 1 x
  • Nominal voltage: 12V DC
  • Operating temperature (max.): 85°C
  • Operating temperature (min.): -40°C
  • Output voltage: 9V DC
  • Power: 1W
  • Manufacturer's part: NTE1209MC

Reviews


Be the first to submit a review