Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Murata NMA1215SC 12V In ±15V Out Isolated 1W Dual Output SIP DC/DC Converter

Murata NMA1215SC 12V In ±15V Out Isolated 1W Dual Output SIP DC/DC Converter

Order Code:  

59-2452

  Copy to clipboard
Brand: Murata PS  Copy to clipboard MPN: NMA1215SC  Copy to clipboard
 Report an error

Discontinued

This isolated 1W dual output DC/DC converter from Murata Power Solutions has a nominal input voltage of 12V and an output voltage of ±15V. This converter can be used to match power supplies to device voltage requirements. The NMA1215SC is ideally suited for providing dual rail supplies on primarily digital boards with the added benefit of galvanic isolation to reduce switching noise. All the rated power may be drawn from a single pin provided the total load does not exceed 1W.
  • Connection: Solder pins
  • Height: 10mm
  • Length: 19.5mm
  • Width: 6mm
  • Efficiency (max.): 76%
  • Max. input voltage: 13.2V DC
  • Max. output current: 33mA
  • Min. input voltage: 10.8V DC
  • No. of outputs: 2 x
  • Nominal voltage: 12V DC
  • Operating temperature (max.): 85°C
  • Operating temperature (min.): -40°C
  • Output voltage: 15V DC, -15V DC
  • Power: 1W
  • Package style SIP
  • Manufacturer's part: NMA1215SC

Reviews


Be the first to submit a review