Multimetrix P06230203 VT14 Voltage Tester 12-690V CAT III 600V LED Display

Multimetrix P06230203 VT14 Voltage Tester 12-690V CAT III 600V LED Display

Order Code:

10-0129

Brand: Multimetrix MPN: P06230203 EAN-13: 3663653000406

Discontinued


The Multimetrix VT 14 is a two-pole voltage tester designed for safe and efficient electrical measurements. It features a CAT III 600 V rating and an LED display for clear readings. This voltage tester is commonly used for diagnosing electrical systems and ensuring voltage presence in circuits.
Type Two-pole voltage tester
Calibrated Manufacturer's standards (no certificate)
IP Rating IP50
Dimensions (L x W x H) 36 x 193 x 47 mm
Display LED
Height 47mm
Length 36mm
Misc Attribute VT 14
Reading category CAT III 600 V
V AC reading range 12 up to 690 V
V AC reading range (max.) 690V
V AC reading range (min.) 12V
V DC reading range 12 up to 690 V
Voltage DC reading range (max.) 690V
Voltage reading range DC (min.) 12V
Width 193mm

Trustpilot