Christmas Opening Hours and Delivery Dates here

Tektronix MSO2012B 2-Channel Oscilloscope

Order Code:

51-1962

Brand: Tektronix MPN: MSO2012B

Discontinued


The MSO2012B offers up to 100MHz bandwidth and 1GS/s sample rate. This oscilloscope from Tektronix delivers advanced debug features at an entry-level price. Quickly find and diagnose problems in complex designs with up to 20 channels for analyzing analogue and digital signals.

With a deep record length of 1M points standard on all channels, the MSO2012B lets you capture long windows of signal activity while maintaining fine timing resolution.


  • Accuracy: ±3%
  • Bandwidth: 100MHz
  • Channel type: 2
  • Dimensions: 134(L) x 377(W) x 180(H)mm
  • Displays: TFT 112 320, TEE colours
  • Input coupling: AC, DC, GND
  • Input impedance: 1MΩ; 11.5pF
  • Input voltage range: 300 V (DC + peak AC)
  • Interfaces: 1x USB 2.0
  • Memory depth: 1Mpts
  • Power supply: 100 - 240V AC
  • Resolution: 8-Bit
  • Sampling rate: 1GS/s
  • Screen size: 17.8cm (480 x 234 Pixel)
  • Timebase range: 4ns/DIV - 100s/DIV
  • Triggering: Edge, pulse, runt, logic, video, rise/fall time
  • Type (manufacturer type): MSO2012B
  • Vertical deflection: 2mV/DIV – 5 V/DIV

Tektronix technical partner


No. of Channels 2
Bandwidth 100MHz
Accuracy ±3%

Trustpilot