Christmas Opening Hours and Delivery Dates here

MPD BU2032SM-JJ-MINI-GTR CR2032 Holder 1x Horiz SMD 33.15x23.9x5.2mm

Order Code:

09-9888

Brand: MPD MPN: BU2032SM-JJ-MINI-GTR EAN-13: 2050001323781
Qty Unit Price (Inc VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
82 available to back orderBack-order availability date - 17/01/2026

The MPD BU2032SM-JJ-MINI-GTR is a button cell holder designed for a single CR2032 battery, featuring SMD dimensions of 33.15 x 23.90 x 5.20 mm. Produced by MPD, it emphasizes optimal convenience and compatibility for various battery-powered devices. Typically used in compact electronics, it ensures secure and efficient battery connectivity.
Type Button cell holder
Battery Size CR 2032
Number of Cells 1
Dim (L x W x H) 33.15 x 23.90 x 5.20 mm
Factory colour White
Height 5.20mm
Length 33.15mm
Material (details) Chemical resistant plastic
Misc Attribute SMD
Pin spacing 33.15mm
Width 23.90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot