Christmas Opening Hours and Delivery Dates here
Mornsun VRA2412LD-15WR2 15W Dual O/P Regulated Isolated DC Converter ±12V DC

Mornsun VRA2412LD-15WR2 15W Dual O/P Regulated Isolated DC Converter ±12V DC

Order Code:

84-1524

Brand: Mornsun MPN: VRA2412LD-15WR2

Discontinued


This DC/DC converter from Mornsun features high efficiency, output over-voltage, over-current and short circuit protection, plus an operating temperature of -40°C to +85°C. Meets CISPR22/EN55022 CLASS A standards, making it widely applied in data transmission devices, battery power supply devices, telecommunication devices ,distributed power supply systems, remote control systems and industrial robot system.


  • Ultra wide input
  • International standard pin-out
  • Six-sided metal shielding package
  • RoHS compliant
  • Regulated
  • Outputs: 2
  • Power: 15W
  • Input: 18-36V DC
  • Output: ±12V DC
  • Manufacturer's part VRA2412LD-15WR2
Output Voltage ±12V
Power Rating 15W
Number of Outputs 2
Temperature Range -40 to +85°C

Trustpilot