Mornsun LS01-15B24SS 1W Single Output PCB Mount SIP AC Module PSU 24V DC

Mornsun LS01-15B24SS 1W Single Output PCB Mount SIP AC Module PSU 24V DC

Order Code:

84-1394

Brand: Mornsun MPN: LS01-15B24SS

Discontinued


This AC/DC converter from Mornsun is a high efficiency green power module which accepts either AC or DC input. Also features wide input voltage, high efficiency, low loss and safety isolation, making it suitable for applications such as industrial, electric power, instrumentation, smart home which do not have high requirement on EMC. Safety specifications meet international IEC60950, EN60950 and UL60950 standards.


  • Over current protection and short circuit protection
  • High efficiency, high power density
  • Low power consumption, green power
  • Industrial grade
  • Open frame, ultra-slim SIP package
  • Flexible design of peripheral circuit reduces layout problems
  • Power: 1W
  • Input: 85-264V AC
  • Output: 24V DC
  • Regulated
  • Outputs: 1
  • Manufacturer's part LS01-15B24SS
Output Power Max 1W
Output Voltage 24V
Output Current 42mA
Dimensions 35 x 16.85 x 11mm
Efficiency 68%
Input Voltage 85 to 264V
Isolation Voltage (AC) 3000V

Trustpilot