Molex Circular Contacts Socket housing cable 608919

Molex Brand: Molex
The Molex Sabre series includes a range of crimp housings and receptacles designed for various circuit configurations, featuring a 7.5mm pitch for reliable electrical connections.
Description Image Product Buy Pricing (Ex VAT) Number of Ways Engineering Part No Number of Rows Case Material Colour Connector Type CS Max. temperature Min. temperature Misc Attribute Nominal Current Nominal current - rounded value Packaging Type Type Engineering Series Name Engineering Series No
Molex 444412002 Sabre 2-pin Socket Housing 7.5mm Pitch Black
Molex 444412002 Sabre 2-pin Socket Housing 7.5mm Pitch Black
Standard range
Order code: 05-3726
MPN: 444412002

1,434 in stock, despatched in 4 working days
10+ £0.490
Price per unit Ex VAT
2 1 Nylon (NL) Black Socket 7.5mm +75°C -40°C Molex MOL Power & Signal Sol. 18A 18A Bag Socket housing cable SABRE RECEPT 44441
Molex 444412003 Sabre Receptacle Crimp Housing 3-pin 7.5mm Pitch
Molex 444412003 Sabre Receptacle Crimp Housing 3-pin 7.5mm Pitch
Standard range
Order code: 05-3727
MPN: 444412003

290 in stock, despatched in 4 working days
10+ £0.575
Price per unit Ex VAT
3 1 Nylon (NL) Black Socket 7.5mm +75°C -40°C Molex MOL Power & Signal Sol. 18A 18A Bag Socket housing cable SABRE RECEPT 44441
Molex 444412005 Sabre Receptacle 7.50mm Pitch 5 Circuits Ul 94v-0
Molex 444412005 Sabre Receptacle 7.50mm Pitch 5 Circuits Ul 94v-0
Standard range
Order code: 05-3728
MPN: 444412005

16 in stock, despatched in 4 working days
5+ £0.979
25+ £0.786
Price per unit Ex VAT
44441-2005 Socket housing cable SABRE RECEPT 44441


Trustpilot