Molex 444412003 Sabre Receptacle Crimp Housing 3-pin 7.5mm Pitch

Order Code:

05-3727

Brand: Molex MPN: 444412003 EAN-13: 2050007113911
Qty Unit Price (Ex VAT)
10+ £0.575
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
290 in stock, despatched in 4 working days

The Molex socket housing cable features three pins with a contact spacing of 7.5 mm. It is designed to securely connect and house electrical wires, ensuring reliable and stable connections. This product is commonly used in automotive, industrial, or consumer electronic applications where durability and precision are essential.
Type Socket housing cable
Number of Ways 3
Number of Rows 1
Case Material Nylon (NL)
Colour Black
Connector Type Socket
CS 7.5mm
Engineering Series Name SABRE RECEPT
Engineering Series No 44441
Max. temperature +75°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 18A
Nominal current - rounded value 18A
Packaging Type Bag

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot