Molex 444412002 Sabre 2-pin Socket Housing 7.5mm Pitch Black

Order Code:

05-3726

Brand: Molex MPN: 444412002 EAN-13: 2050007113904
Qty Unit Price (Ex VAT)
10+ £0.490
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,434 in stock, despatched in 4 working days

Molex manufactures the socket housing cable, identified by part number 444412002, which features two pins and a contact spacing of 7.5 mm. This component is ideal for interfacing and connecting electrical circuits in electronic applications. Typically supplied in a bag with one piece, it is suitable for various wiring and connector projects.
Type Socket housing cable
Number of Ways 2
Number of Rows 1
Case Material Nylon (NL)
Colour Black
Connector Type Socket
CS 7.5mm
Engineering Series Name SABRE RECEPT
Engineering Series No 44441
Max. temperature +75°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 18A
Nominal current - rounded value 18A
Packaging Type Bag

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot