Molex Circular Contacts Socket housing cable 608879

Molex Brand: Molex
Molex produces a range of socket housings characterised by their dual row configurations with varying pin counts and a standard 2mm pitch.
Description Image Product Buy Pricing (Ex VAT) Case Material Connector system CS Connector Type Engineering Part No Max. temperature Packaging Type Min. temperature Total number of pins Misc Attribute Type Engineering Series Name Engineering Series No Factory colour Number of Rows
Molex 5016461200 Igrid Socket Housing 12 Pins 2mm Pitch Dual Row
Molex 5016461200 Igrid Socket Housing 12 Pins 2mm Pitch Dual Row
Standard range
Order code: 05-3828
MPN: 5016461200

60 in stock, despatched in 3 working days
10+ £0.487
100+ £0.414
250+ £0.377
Price per unit Ex VAT
Nylon (NL) wire-to-board 2mm Socket 501646-1200 +105°C Bag -40°C 12 Molex MOL Power & Signal Sol. Socket housing cable Rcpt Hsg 501646 Ecru 2
Molex 5016462400 Igrid Socket Housing 24 Pins 2mm Pitch Dual Row
Molex 5016462400 Igrid Socket Housing 24 Pins 2mm Pitch Dual Row
Standard range
Order code: 05-3829
MPN: 5016462400

31 in stock, despatched in 3 working days
10+ £0.605
Price per unit Ex VAT
2.00mm Bulk 24 Socket housing cable Rcpt Hsg 501646 Ecru 2


Trustpilot