Christmas Opening Hours and Delivery Dates here
Molex 5016462400 Igrid Socket Housing 24 Pins 2mm Pitch Dual Row

Image Representative of Range

Molex 5016462400 Igrid Socket Housing 24 Pins 2mm Pitch Dual Row

Order Code:

05-3829

Brand: Molex MPN: 5016462400 EAN-13: 2050008567041
Qty Unit Price (Ex VAT)
10+ £0.605
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
31 available to back orderBack-order availability date - 11/01/2026

The Molex socket housing cable with part number 5016462400 features 24 pins and a 2.00 mm contact spacing. Typically used in electronic and electrical applications, it provides robust connectivity. Manufacturered by Molex, this component is ideal for securely housing cable connections.
Type Socket housing cable
Number of Ways 24
Number of Rows 2
Colour Ecru
CS 2.00mm
Engineering Series Name Rcpt Hsg
Engineering Series No 501646
Packaging Type Bulk

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot