Molex 5016461200 Igrid Socket Housing 12 Pins 2mm Pitch Dual Row

Order Code:

05-3828

Brand: Molex MPN: 5016461200 EAN-13: 2050007115953
Qty Unit Price (Ex VAT)
10+ £0.487
100+ £0.414
250+ £0.377
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
60 in stock, despatched in 4 working days

The Molex socket housing cable 5016461200 features 12 pins and a contact spacing of 2 mm. It is ideal for secure and compact electrical connections in electronic devices. This product is commonly used in applications requiring reliable cable-to-board connections.
Type Socket housing cable
Case Material Nylon (NL)
Connector system wire-to-board
Connector Type Socket
CS 2mm
Engineering Part No 501646-1200
Engineering Series Name Rcpt Hsg
Engineering Series No 501646
Factory colour Ecru
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Number of Rows 2
Packaging Type Bag
Total number of pins 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot