Molex 936000018 Cable Gland Waterproof Dust Resistant Brass Pg21

Order Code:

05-4444

Brand: Molex MPN: 936000018 EAN-13: 2050007134381
Qty Unit Price (Ex VAT)
1+ £8.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Molex 936000018 is a cable gland that offers waterproof and dust-resistant protection, ideal for industrial environments. Made from brass and designed to fit PG21 cables, it ensures reliable sealing. This product is commonly used in electrical panels and outdoor installations where environmental protection is crucial.
Thread Size PG21
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Cable Diameter 28.6mm
Clamp Ø 11mm
External thread PG21
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 2 5 bar
Terminal Ø (max.) 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot