Easter Opening Hours and Delivery Dates here

Molex 5016451220 Igrid PCB Header 2mm Pitch 12 Circuits Dual Row

Order Code:

05-3827

Brand: Molex MPN: 5016451220 EAN-13: 2050007339342
Qty Unit Price (Inc VAT)
10+ £0.913
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
19 in stock, despatched in 4 working days

Molex pin housing PCB 5016451220 is a durable connector housing designed for secure electrical connections on printed circuit boards. It features reliable performance and is often used in various electronic applications for data and power interfacing. This product is available as a single piece and is known for its robust construction and ease of installation.
Type Pin housing PCB
Number of Rows 2
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 12
Circuits maximum 12
Color resin Natural
Component type PCB Header
Csa LR19980
Current maximum per contact 2.0A
Delivery unit 4200
Design registration eligibility true
Durability mating cycles max 30
Elv status Not Relevant
Engineering number 501645-1220
Engineering Part No 501645-1220
Engineering Series Name Hdr Str
Engineering Series No 501645
First mate last break No
First published date 2007-09-21
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material metal Brass
Material plating mating Matte Tin
Material plating termination Matte Tin
Material resin Polyamide
Material type Finished Goods
Minimum line quantity 8400
Net weight 977.000/mg
Orientation Vertical
Packaging Type Tray
Pc tail length 3.20mm
Pcb locator Yes
Pcb retention No
Pcb thickness recommended 1.20mm, 1.60mm
Pitch mating interface 2.00mm
Plating min termination 1.000µm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 150
Product name iGrid
Product number display 5016451220
Product number hyphen 501645-1220
Product number sap 5016451220
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 501645
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Through Hole
Ul E29179
Upc 822350201308
Voltage maximum 250V AC (RMS)/DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot