Molex manufactures the socket housing cable with a total of six pins and a contact spacing of 4.2 mm. This component is suitable for secure and reliable electrical connections in various electronic devices and wiring applications. It typically finds applications in consumer electronics, automotive systems, and industrial equipment.
Type |
Socket housing cable |
Case material |
Nylon (NL) |
Connector type |
Socket |
CS |
4.2mm |
Engineering Part No |
5557-06R |
Engineering Series Name |
MINIFIT JR RECEPT HS |
Engineering Series No |
05557 |
Factory colour |
Ecru |
Manufacturer part # |
39012060 |
Max. temperature |
+105°C |
Min. temperature |
-40°C |
Misc Attribute |
Molex MOL Power & Signal Sol. |
No. of rows |
2 |
Nominal current |
13A |
Nominal current - rounded value |
13A |
Packaging type |
Bag |
RoHS-compliant |
Yes |
Total number of pins |
6 |
To use this facility please Sign In.
Sign In