Easter Opening Hours and Delivery Dates here
Molex 355070400 Sherlock 4-pin 2mm Pitch Wire-to-board Housing

Image Representative of Range

Molex 355070400 Sherlock 4-pin 2mm Pitch Wire-to-board Housing

Order Code:

05-3393

Brand: Molex MPN: 355070400 EAN-13: 2050007107637
Qty Unit Price (Inc VAT)
50+ £0.144
250+ £0.116
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,082 in stock, despatched in 4 working days

Molex socket housing cable 355070400 features 4 pins with a 2 mm contact spacing, supplied as a single unit in a bag. This compact connector is ideal for low-voltage applications and suitable for use in electronic projects and device prototyping. Manufactured by Molex, it ensures reliable connections in a variety of settings.
Type Socket housing cable
Pitch 2.00mm
Number of Ways 4
Number of Rows 1
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits detail 4
Circuits maximum 4
Color resin Natural
Colour Ecru
Connector System wire-to-board
Connector Type Socket
CS 2mm
Csa LR19980
Delivery unit 40000
Design registration eligibility true
Elv status Compliant per 2000/53/EC
Engineering number 35507-0400
Engineering Part No 35507-0400
Engineering Series Name Rcpt Hsg
Engineering Series No 35507
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Max. temperature +105°C
Min. temperature -40°C
Minimum line quantity 40000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.206/g
Nominal Current 2A
Nominal current - rounded value 2A
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 1000
Product name Sherlock
Product number display 355070400
Product number hyphen 35507-0400
Product number sap 0355070400
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 35507
Replacement part number 510650400
Ro h s status Compliant per EU 2015/863
Sampleable False
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754241861

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot