Milwaukee XMS22COMBI5A 18V Brushless Combi Drill With 1 x 5.0Ah Li-Ion Battery

Order Code:

97-6695

Brand: Milwaukee MPN: XMS22COMBI5A EAN-13: 4058546410216

Discontinued


The Milwaukee M18 CBLPD Brushless Combi Drill has a compact design, measuring 165mm in length, making it ideal for accessing tight spaces. REDLINK™ overload protection electronics (in tool and battery pack) deliver best in class system durability. 

The combi drill is fitted with an advanced 13mm heavy-duty metal chuck for quick bit changes and superior bit retention. There is also an all metal reversible belt clip, on board fuel gauge and LED light.

REDLITHIUM™ batteries provides superior pack construction, electronics and fade-free performance to deliver more run time and more work over pack life. 

Supplied with:

1 x 18V 5.0Ah Li-ion Battery
1 x Charger
1 x Carry Case

Specification:

Chuck Capacity: 13mm
No Load Speed: 0-500/0-1,800/min.
Impact Rate: 0-27,000/bpm
Capacity: Masonry 16mm, Steel 13mm, Wood 52mm
Weight: 1.8kg


Voltage 18V
Type Combi Drill
Cordless Yes
For Use With Various

Trustpilot