Milwaukee M18 BLID2-0X Brushless 1/4in Hex Impact Driver 18V Bare Unit

Order Code:

96-6949

Brand: Milwaukee MPN: 4933464519 EAN-13: 4058546224646

Discontinued


The Milwaukee M18 BLID2 Brushless 1/4in Hex Impact Driver measures only 130mm in length making it ideal for working within confined spaces. Milwaukee® DRIVE CONTROL™ allows the user to shift into 3 different speed and torque settings to maximise application versatility.

Fitted with a heavy-duty, full metal gearbox and gears for superior durability and maximum torque. REDLINK™ overload protection electronics in tool and battery pack deliver best in class system durability. For faster, easier changing of bits the driver is fitted with a one-handed bit holder with retention lock. Other features include: on-board fuel gauge, LED light and an all-metal reversible belt clip.

REDLITHIUM-ION™ battery pack provides superior pack construction, electronics and fade-free performance to deliver more run time and more work over pack life. Flexible battery system that works with all Milwaukee® M18™ batteries.

Specification:

Bit Holder: 6.35mm (1/4in) Hex Chuck
No Load Speed: 1,500/3,400/0-4,200/min.
Impact Rate: 1,700/2,600/0-3,400/bpm
Max. Torque: 180Nm

The Milwaukee M18 BLID2-0X Brushless 1/4in Hex Impact Driver is supplied as a Bare Unit, No battery or charger supplied.


Type Driver

Trustpilot