Milwaukee 4933472100 M18 FPP5L FUEL™ Woodworking Kit 18V 3 x 5.0Ah Li-ion

Order Code:

96-7018

Brand: Milwaukee MPN: 4933472100 EAN-13: 4058546324964

Discontinued


The Milwaukee M18 FPP5L FUEL™ Woodworking Kit contains the following:

1 x 18V M18 CRAD FUEL™ Right Angle Drill which has been optimised for electricians, delivering excellent productivity for professionals drilling with augers up to 26mm and self-feed bits up to 51mm. It has an all-metal keyed chuck for maximum durability and bit retention.

Chuck Size: 13mm
No Load Speed: 0-1,200/min.
Max. Torque: 25Nm
Capacity: Wood: Auger Bits: 26mm, Self-Feed Bits: 51mm, Holesaw: 102mm
Weight: 3.3kg

1 x 18V M18 BOS125 Random Orbital Sander has a variable speed wheel, with 6 speed settings, allowing the correct speed to be set for different types of material. The universal hook & loop sanding pad allows easy changing of sanding discs. Supplied with a dust extraction box and a vacuum adaptor that fits all Milwaukee® dust extractors.

Oscillating Speed: 14,000-24,000/min.
Oscillating Diameter: 2.4mm
Sanding Pad Size: 125mm

1 x 18V M18 CCS55 FUEL™ Circular Saw with a POWERSTATE™ motor for up to 5x longer motor life, up to 30% faster cutting and up to 25% more power. REDLINK PLUS™ intelligence system delivers the most advanced digital overload protection for tool and battery, and uniquely enhances the tool performance under load.

No Load Speed: 5,000/min.
Max. Cutting Depth: @90° 55mm, @45° 41mm
Blade: 165 x 6mm Bore
Weight: 3.2kg

1 x 18V M18 FJS FUEL™ Top Handle Jigsaw is fitted with a Milwaukee® designed and built brushless POWERSTATE™ motor for fast cutting and long tool life. The Milwaukee® patented FIXTEC blade clamp provides fast and easy blade change. Keyless bevel facility on the base plate allows for adjustment between 0-45°. With a 5-stage pendulum action for increased cutting performance.

Strokes No Load: 0-3,500/min.
Stroke Length: 25mm
Capacity: Wood 135mm, Metal 10mm
Bevel Capacity: 45°

1 x 18V M18 BP Planer is fitted with a high-performance 4-pole motor to achieve optimum surface finish. The 2 double edged carbide blades provide faster material removal, over a planing width of 82mm. Offers an adjustable depth of cut from 0 to 2mm with 20 locking positions.

No Load Speed: 14,000/min.
Cutting Depth: 2mm, Rebate Depth: 10.7mm
Planer Width: 82mm
Weight: 2.7kg

1 x 12-18V M12-18 FC Multi-Voltage Li-ion Charger recharges all M18™, M14™ and M12™ REDLITHIUM-ION™ battery packs. It recharges in sequence: first in, first to charge - resulting in less time needed to manage charging cycles.

Also supplied with: 3 x 18V 5.0Ah Li-ion Batteries and 1 x M18 FUEL™ Wheel Bag.


Type Triple pack

Trustpilot