Christmas Opening Hours and Delivery Dates here

Milwaukee 4933471444 M18 FCSRH66-0 FUEL™ Rear Handle Circular Saw 18V Bare Unit

Order Code:

96-6984

Brand: Milwaukee MPN: 4933471444 EAN-13: 4058546290726

Discontinued


The Milwaukee M18 FCSRH66-0 FUEL™ Circular Saw is fitted with the next generation POWERSTATE™ brushless motor, Milwaukee's most powerful motor utilising higher grade magnets and 175% more copper vs previous motors. The magnesium shoe reduces weight and maximises durability. Its rear handle design allows the user excellent cut line visibility.

Fitted with a durable metal rafter hang hook for work space management and safety. It also features an integrated LED light for workspace illumination. REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery, and uniquely enhances the tool performance under load.

Supplied with a vacuum adaptor that fits all Milwaukee® Dust Extractors.

Bare Unit, No Battery or Charger.

Specification:

No Load Speed: 5,800/min.
Blade: 190 x 30mm Bore
Cutting Depth: @90° 66mm, @50° 45mm, @45° 48mm
Bevel Capacity: 53°
Weight: 5.2kg


Type Saw

Trustpilot