Christmas Opening Hours and Delivery Dates here

Milwaukee 4933471150 M18 BLTRC-0X Brushless Threaded Rod Cutter 18V Bare Unit

Order Code:

96-6954

Brand: Milwaukee MPN: 4933471150 EAN-13: 4058546287788

Discontinued


The Milwaukee M18 BLTRC Threaded Rod Cutter provides a fast and effortless solution for cutting threaded rods. It has a fully balanced tool design that delivers optimum balance for overhead cutting, as well as great stability for pre-fab applications. Its centred grip allows for one-handed operation.

The cutting head includes the most common size cutting dies: M6, M8, M10 and M12, the size can be changed by rotating the dies. The die opens up automatically after a cut is complete, this allows for fast repetitive cuts. Optimised tool handling allows better visibility, guarantees easy alignment and precise cut accuracy.

Bare Unit, No Battery or Charger supplied.

Specification:

Min. Rod Length: 3.8cm
Capacity: Mild Steel M6, M8, M10, M12; Stainless Steel M6, M8, M10


Type Cutter

Trustpilot