Easter Opening Hours and Delivery Dates here

Milwaukee 4933464404 M12 BPRT-0 Pop Rivet Tool 12V Bare Unit

Order Code:

96-6897

Brand: Milwaukee MPN: 4933464404 EAN-13: 4058546223496

Discontinued


The Milwaukee M12 BPRT Pop Rivet Tool is suitable for all aluminium, steel, stainless steel and copper rivets up to 4.8mm. Rivets in one stroke, with a 20.32mm stroke length. Retention nose pieces hold rivets in any orientation. With tool-free access to easily clean the jaws and an on-board nose piece storage and removal tool for user convenience.

The rivet tool has an ergonomic design with an on-board fuel gauge and LED light for added user convenience and illumination in low lit working conditions. It also features an integrated belt hook and lanyard tie off point.

Supplied with: 4 x Retaining Tips: 2.4, 3.2, 4.0, 4.8mm

M12 BPRT-201X: 1 x 12V 2.0Ah Li-ion Battery
M12 BPRT-0: Bare Unit, No Battery or Charger

Specification:

Rivet Diameter Range: 2.4-4.8mm
Stroke Length: 20.32mm
Max. Pulling Force: 9,000Nm
Dimensions: 273 x 66 x 8 x 230mm

The Milwaukee M12 BPRT-0 Pop Rivet Tool is supplied as a bare unit, no battery or charger supplied.


Type Riveter

Trustpilot