Christmas Opening Hours and Delivery Dates here

Milwaukee 4933459762 M12 SI-201C Cordless Soldering Iron 12V 1 x 2.0Ah Li-ion

Order Code:

96-6928

Brand: Milwaukee MPN: 4933459762 EAN-13: 4058546029340

Discontinued


The Milwaukee M12 SI Cordless Soldering Iron has a quick heat up time, ready to use in under 30 seconds. With 3 locking head positions: 0°, 45° and 90°. For work in multiple orientations. Temperature monitoring to maintain heat throughout the toughest of applications.

Dual colour LED lights notify the user to the following: flashing green when tool is heating up, solid green when the tool is ready for operation and solid red when the tool is off but the tip is hot to touch. Red light remains on until the tip is cool. The tips can be easily replaced, with no additional tools required.

Flexible battery system: works with all Milwaukee® M12™ batteries.

M12 SI-201C: 1 x 12V 2.0Ah Li-ion Battery
M12 SI-0: Bare Unit - No Battery or Charger supplied.

Specification:

Heater Power: 90W.
Temperature: 400°C (750°F).
Weight: 500g.

The Milwaukee M12 SI-201C Cordless Soldering Iron is supplied with:

1 x 12V 2.0Ah Li-ion Battery
1 x 40 minute Charger
1 x Kitbox


Type Iron

Trustpilot