Christmas Opening Hours and Delivery Dates here

Milwaukee 4933451383 M18CHX-502X FUEL™ SDS+ Hammer 18V 2 x 5.0Ah Li-ion

Order Code:

96-7064

Brand: Milwaukee MPN: 4933451383 EAN-13: 4002395157914

Discontinued


The Milwaukee M18CHX-502X FUEL™ SDS Plus Hammer 18V has a powerful hammer mechanism that delivers 2.8 joules of impact energy and a compact, ergonomic design for increased end user comfort. The all metal gear case provides optimum seating of the gears for enhanced service life and offers 4 modes of operation: Rotary Hammer, Rotation Only, Chisel and Chisel Lock-Off.

It is fitted with a Milwaukee® designed and built brushless POWERSTATE™ motor for up to 2x longer motor life and up to 25% more power. REDLINK PLUS™ intelligence system delivers the most advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load.

It also has a dedicated DE system with HEPA filter and an LED work light.

M18CHX-502X: 2 x 18V 5.0Ah Li-ion Batteries.
M18CHX-0: Bare Unit, No Battery or Charger.

Specification

No Load Speed: 1,300/min.
Impact Rate: 4,600/bpm.
Impact Energy: 2.8 joules.
Capacity: Wood 30mm, Metal 13mm, Concrete 26mm.
Weight: 3.3kg.

Milwaukee M18CHX-502X FUEL™ SDS Plus Hammer 18V.

Comes with: 2 x 18V 5.0Ah Li-ion Batteries, 1 x Charger and 1 x Carry Case.


Type Drill

Trustpilot