Christmas Opening Hours and Delivery Dates here

Milwaukee 4933441303 HD18 AG-402 Angle Grinder 115mm 18V 2 x 4.0Ah Li-ion

Order Code:

96-6857

Brand: Milwaukee MPN: 4933441303 EAN-13: 4002395001712

Discontinued


The Milwaukee HD18 AG 115mm Angle Grinder has Milwaukee's high performance 4-pole motor to deliver maximum power whilst optimising the power to weight ratio.

The angle grinder has a full metal gear case for heavy-duty durability. REDLINK™ overload protection electronics in both the tool and battery pack deliver excellent system durability. The reduced height of the gear box and slim girth design provide optimum ergonomics for comfortable use. An exclusive paddle switch design and multi-position side handle help improve ease of use.

Specification

No Load Speed: 9,000/min.
Disc Diameter: 115mm
Spindle: M14
Weight: 2.4kg

Supplied with 2 x 4.0Ah Li-ion batteries, charger and kitbox.


Type Grinder

Trustpilot