Christmas Opening Hours and Delivery Dates here

Milwaukee 4933431180 ROS 150E-2 Random Orbital Sander 150mm 440W 240V

Order Code:

96-7079

Brand: Milwaukee MPN: 4933431180 EAN-13: 4002395243631

Discontinued


The Milwaukee ROS 150 E-2 Random Orbital Sander has unmatched sanding properties through simultaneous rotation and oscillation of sanding disc. The reduction gear makes full, efficient use of the powerful 440 Watt motor, and it has 6.4/3.2mm orbits for fast removal and finishing.

The variable speed (4000-10,000 rpm) is especially useful for heat-sensitive materials. Fast and easy change of sandpaper, thanks to the hook and loop system. Has a removable dustbag and also fits standard 26mm vacuum hose. The additional handle provides a balanced and even weight distribution over the work piece.

Supplied with: 1 x Dust Bag and 1 x Sanding Disc.

Specification

Input Power: 440W
Oscillating Speed: 4,000-10,000/min.
Oscillating Diameter: 6.4/3.2mm
Sanding Pad Size: 150mm.
Cable Length: 4m
Weight: 2.8kg


Type Sander

Trustpilot