Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Milwaukee 4933428970 MSL 1000 Universal Mitre Saw Leg Stand

Order Code:  

96-7069

  Copy to clipboard
Brand: Milwaukee  Copy to clipboard MPN: 4933428970 Copy to clipboard EAN-13: 4002395241729
 Report an error

Discontinued

The Milwaukee MSL 1000 Universal Mitre Saw Legstand is made from lightweight aluminium, which is easy to transport onto the job site. It has a compact, foldable design, meaning that it will fit into most small vans and cars.

The stand is extendable on each side, reaching up to 2.08m when fully extended. One point leg adjustment allows for uneven ground, and the stand has quick release brackets and height adjustable length stops.

Holds up to 180kg.

Specification:

Height: 85cm.
Closed Length: 1.08m.
Open Length: 2.08m.
Weight: 16.6kg.


Type Stand

Reviews


Be the first to submit a review