Christmas Opening Hours and Delivery Dates here

Milwaukee 4933398290 Kango 500S Breaker SDS Max Reception 1300W 110V

Order Code:

96-6881

Brand: Milwaukee MPN: 4933398290 EAN-13: 4002395234042

Discontinued


The Milwaukee Kango 500S Breaker is a 5kg class breaking hammer with constant electronics to keep the speed uniform, even under load. It has AVS (Anti-Vibration-System), soft grip on front and back handle to maximise user comfort. A lock-on switch further ensures a comfortable extended use.

The Kango 500S has a D-shaped front handle, which is fully adjustable and ideally designed for chipping work. A Variolock with 12 positions allows selection of the most appropriate chisel angle.

The breaker's soft hammer mode reduces blow energy for chiselling in sensitive materials, and its soft start ensures a precise start of chiselling.

Specification

Input Power: 1,300 Watt.
Impact Rate: 2,840/bpm with 8.5 Joules.
Tool Holder: SDS-Max.
Weight: 6.3kg.


Type Breaker

Trustpilot