Christmas Opening Hours and Delivery Dates here

Milwaukee 4932464994 MAX BITE™ Ratcheting Combination Spanner Set, 15 Piece

Order Code:

96-6650

Brand: Milwaukee MPN: 4932464994 EAN-13: 4058546229399

Discontinued


These Milwaukee Hand Tools MAX BITE™ Ratcheting Combination Spanners have 144 ratcheting teeth with 2.5° of arc swing, allowing users to work quickly and efficiently in tight spaces. Durable, double-stacked pawls for longer ratchet life. Made from chrome alloy steel with a chrome plated finish.

The MAX BITE™ open end grip improves the ratchet wrench's grip on nuts and bolts, offering 25% more torque than smooth faced wrenches. Rounded i-beam handle for comfortable handling grip. Ink-filled size labels provide easy size identification.

7 Piece Set: Sizes: 8, 10, 12, 13, 14, 15, 17mm
15 Piece Set: Sizes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22mm

The Milwaukee Hand Tools MAX BITE™ Ratcheting Combination Spanner 15 Piece Set comes in a tray for easy storage in tool cabinet drawers.

Contains: 1 of each size: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22mm


Type Spanner

Trustpilot