Christmas Opening Hours and Delivery Dates here

Milwaukee 48227400 Adjustable Wrench Twin Pack 150mm (6in) & 250mm (10in)

Order Code:

96-6525

Brand: Milwaukee MPN: 48227400 EAN-13: 0045242358823

Discontinued


The Milwaukee Hand Tools Adjustable Wrench has a precision adjustment screw with accurate threads and tight tolerances. The slim head design is ideal for reaching into tight spaces. Parallel jaws that won't slip or damage finished surfaces. The jaw also features permanent lasered inch and millimetre markings for accurate adjustment.

It has a chrome plated finish providing best in class rust protection and increased durability. Ergonomic rounded handle design for a comfortable fit in the hand and less pressure points on the palm. There is also a lanyard hole.

The MHT48227508 Adjustable Wrench has an extra wide jaw of 38mm for increased jaw capacity in confined environments.

The Milwaukee Hand Tools Adjustable Wrench Twin Pack contains the following:

1 x Adjustable Wrench 150mm (6in)

Length: 150mm (6in)
Jaw Opening Capacity for Pipe: 24.5mm
Jaw Thickness: 11.5mm
Tip Thickness: 7.7mm
Weight: 186g

1 x Adjustable Wrench 250mm (10in)

Length: 250mm (10in)
Jaw Opening Capacity for Pipe: 36.5mm
Jaw Thickness: 16mm
Tip Thickness: 9.9mm
Weight: 535g


Type Wrench

Trustpilot