Easter Opening Hours and Delivery Dates here

Mexcel 149968 Battery Rechargeable Sub-C NiCd 1.2V 2000mAh

Order Code:

16-9435

Brand: Mexcel MPN: 149968 EAN-13: 4042883803947
Qty Unit Price (Inc VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
45 in stock, despatched in 4 working days

Mexcel 149968 is a non-standard rechargeable battery designed specifically for industrial applications where a built-in, robust power source is essential. This Sub-C nickel-cadmium (NiCd) battery provides a nominal voltage of 1.2 volts and a capacity of 2000 milliampere-hours, making it suitable for applications requiring reliable energy storage and discharge. It is particularly favoured in professional and industrial environments for powering tools, emergency lighting, and specific instrumentation where consistent performance and longevity are required. The battery's non-standard size and chemistry make it an ideal choice for engineers seeking a dependable power solution that can endure demanding operational conditions.
Battery Size Sub-C
Capacity 2000mAh
Chemistry NiCd
Pack Size 1
Voltage 1.2V
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 149968

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot