Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Metroplan Roma Meeting Room Chairs 845x515x550mm Blue

Metroplan Roma Meeting Room Chairs 845x515x550mm Blue

Order Code:  

34-6641

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: 94037 Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

These stackable "Roma" meeting room chairs from Metroplan have a soft upholstered seat and backrest with a resilient chromium-plated metal frame. Also available is a trolley capable of carrying up to 25 "Roma" chairs at a time making these chairs ideal for use in temporary of changing venues.


  • Upholstered in blue fabric
  • Chair size (H x W x D) 845 x 515 x 550mm
  • Chairs stack up to 6 high unsupported
  • Manufacturer's part 94037

Chairs supplied in sets of 5.
Type Stacking
Arms No
Colour Blue
Height 845mm
Width 515mm
Depth 550mm

Reviews


Be the first to submit a review