Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Metroplan Jane Meeting Room 4 Set of Chairs With Arms Chrome

Order Code:  

34-6629

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: 94018 Copy to clipboard
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These stacking chrome "Jane" chairs from Metroplan offer comfort alongside great value and are ideal for conferences, lectures and other meetings where temporary seating is required. These chairs are available in a choice of 3 woven cloth colours.


  • With arms
  • Chair size (H x W x D) 820 x 545 x 425mm
  • Chairs stack 10 high for optimum storage
  • Choice of 3 chair fabrics - Blue (CL), Burgundy (MD) or Black (CW)
  • Writing tables, storage baskets and chair connectors available as accessories
  • Manufacturer's part 94018

Please state chosen cloth colour code at time of ordering.
Type Stacking
Arms Yes
Colour Chrome
Height 820mm
Width 545mm
Depth 425mm

Reviews


Be the first to submit a review