Christmas Opening Hours and Delivery Dates here

Metrel A1532 EVSE Adaptor

Order Code:

65-2901

Brand: Metrel MPN: A1532 EAN-13: 3831063430636

Discontinued


The Metrel A1532 EVSE Adaptor is a specialised accessory that is designed for the verification of electrical safety and the functional testing of Electric Vehicle Supply Equipment (EVSE). Together with supported METREL installation testers, It is intended for testing Mode 3 EV supply equipment with a type 2 connector.

Applications include:
On-site testing of EVSE charging station installation
Initial and periodic testing of private, semi-private and public EVSE charging stations
  • Banana socket outputs for connection to a 3-phase installation tester
  • Voltage indicators on EVSE output
  • Proximity Pilot resistance selector for simulation of EV cable presence and current rating detection
  • Control Pilot resistance selector for simulation of electric vehicle status
  • Socket output for connection to a 1-phase installation tester (Phase 1, Neutral, PE)
  • Type 2 male plug connector for connection to EVSE
  • 6 mA EV RCD support
  • Basic support A 1532
  • Full support Functional test support, EVSE AUTO SEQUENCE support
Type EVSE Test equipment adaptor
Testing Type EV simulation

Trustpilot