Metabo UK603604396 W750-115 Mini Grinder 115mm 750W 110V

Order Code:

96-6056

Brand: Metabo MPN: UK603604396

Discontinued


The Metabo W750-115 Mini Grinder is robust, universal and economical grinder for any application. Fitted with a powerful motor that offers good overload capacity and restart protection that prevents unintentional start-up after power supply interruption. Also fitted with auto-stop carbon brushes to protect the motor from unnecessary damage.

Supplied with: 1 x Twist-Proof Guard, 1 x Inner Support Flange, 1 x Side Handle, 1 x Flat-Pin Spanner, 1 x Diamond Cutting Disc and 1 x Carry Case.

Specification

Input Power: 750W.
No Load Speed: 11,000/min.
Torque: 1.7Nm.
Disc Diameter: 115mm.
Spindle: M14.
Cable Length: 2.5m.
Weight: 1.8kg.

The Metabo W750-115 115mm Mini Grinder 750W 110 Volt Version.


Type Grinder

Trustpilot