Christmas Opening Hours and Delivery Dates here

Metabo 635211000 Grinding blades 100x150mm P240 9-hole Velcro adhesion

Order Code:

05-2571

Brand: Metabo MPN: 635211000 EAN-13: 4061792215306
Qty Unit Price (Ex VAT)
1+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 16/01/2026

The Metabo grinding blades feature a 100 x 150 mm size with P 240 grit, which is ideal for precise and smooth finishing tasks. With 9 holes for optimal dust extraction and Velcro adhesion (SMA) for easy attachment, these blades are suitable for use with compatible power tools. These accessories are commonly used in woodworking and metalworking applications for fine surface preparation.
Width 80mm
Length 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot