Metabo 628099000 Diamond Cutting Disc 125 mm Diameter Concrete

Image Representative of Range

Metabo 628099000 Diamond Cutting Disc 125 mm Diameter Concrete

Order Code:

05-2401

Brand: Metabo MPN: 628099000 EAN-13: 4061792185135
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The Metabo diamond cutting disc 628099000 is designed with a diameter of 125 mm and a bore diameter of 22.23 mm, ideal for cutting concrete. This high-quality disc ensures precision and durability, thanks to its diamond composition. It is suitable for a range of construction and renovation tasks, providing efficient cutting performance.
Type Diamond cutting disc
Diameter 125mm
Bore Ø 22.23mm
Dim (Ø) 125 mm
Material Suitability Concrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot