Christmas Opening Hours and Delivery Dates here

Metabo 6.00724.00 LF724 Paint Stripper 710W 240V

Order Code:

96-5990

Brand: Metabo MPN: 6.00724.00 EAN-13: 4007430084026

Discontinued


The Metabo LF 724 paint stripper / remover is ideal for the environmentally-friendly removal of paint and varnish from even wooden surfaces, such as stairs,
doors and windows.It is also suitable for processing untreated wood and for working on a roof truss for edges and corners difficult to reach.

It offers up to 70 % time saving compared to conventional working methods and is ideal for cutting grooves and trimming edges. It has a variably adjustable chip removal setting with a sheathed, sturdy die cast aluminum gear housing and palloid toothed high performance gear. The universal motor has a high capacity reserve and is equipped with the Metabo S-automatic torque limiting clutch.

Supplied with: 4 Reversible Carbide Blades, 1 x Extraction Connector, 1 x Adjusting Wrench, 1 x Combo-Spanner and 1 x Plastic Carry Case.

Specification

Input Power: 710W
No Load Speed: 10,000/min.
Cutting Edge Cycle: 80mm
Radial Routing Depth: 0.15mm
Weight: 2.6kg


Type Stripper

Trustpilot