Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mercury 804.404UK 3-core Round PVC 13A 100m White Mains Cable

Order Code:  

01-0284

  Copy to clipboard
Brand: Mercury  Copy to clipboard MPN: 804.404UK  Copy to clipboard EAN-13: 5015972050637
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
2+ £168.87

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Standard factory lead time 3 weeks
1 available to back OrderBack-order availability date - 25/05/2024

White mains electric cable with round profile from Mercury.


  • Current rating 13A
  • Voltage rating 500V
  • Wire size 1.25mm²
  • Cable diameter 7.8mm
  • Flexible PVC sheath
  • Suitable for connection of electrical equipment and most light electrical applications
  • BS6500, VDE BSI approved
  • Supplied on reels of 100m
Type Round mains cable
Insulation Material PVC
No. of Cores 3
Voltage Rating 500V
Sheath Colour White
Length 100m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review