Megger MIT410 Insulation measuring device

Order Code:

55-6267

Brand: Megger MPN: MIT410/2 EAN-13: 5036175230480

Discontinued


The Megger MIT410 insulation and continuity tester has been designed for electrical testing applications in the utilities, industrial and commercial sectors and by domestic electricians. Its wide range of features makes the MIT410 ideal for maintenance and service/repair engineers. A safety rating of CAT IV 600 V makes them suitable for use in high energy systems, up to the substation transformer, while lower test voltages can be used in domestic, data and telecommunication systems. Supplied with a hard case, wire lead set to CAT IV 600 V, calibration certificate, SP5 switched probe and the owners information user guide CD. The CAT IV wire lead set consists of red and black leads, probes and clips and 1 x red long probe.


  • Dimensions 50 x 220 x 92mm
  • Protection type IP54
  • Optional calibration to ISO/DAkkS
  • Weighs 775g

Trustpilot