Easter Opening Hours and Delivery Dates here

Megger MIT330 Insulation Measuring Device

Order Code:

55-5544

Brand: Megger MPN: MIT330-DE EAN-13: 5036175213766

Discontinued


The Megger MIT330 insulation tester features a comprehensive safety system which warns the operator or inhibits testing in unsafe conditions. When connected to a live circuit >25V AC/DC the instrument warns the users, when connected to >50V AC/DC the instrument will inhibit testing to avoid damage or injury. It has a large, clear, backlit LCD which shows the digital reading plus a simulated analog pointer which is useful for watching dynamic circuit behaviour. It can perform insulation tests at 250, 500 and 1000V. The MIT330 has memory for 1000 measurements, a USB interface and download software is supplied.


  • Measures insulation to 999MΩ
  • Measures resistance from 10 to 1MΩ
  • Measures voltage to 600V AC/DC
  • Measures continuity up to 100Ω
  • Audible continuity buzzer between 1 and 20Ω
  • Supplied with calibration certificate
  • Uses 8 x AA alakaline or rechargeable batteries
  • Dimensions 203 x 148 x 78mm (8 x 5.7 x 3.2in)
  • Weighs 980g

Trustpilot